Honeywell Bi-Metallic Thermostat, Opens at +80°C, Closes at +65°C, +186°C Max, NC, Automatic Reset

Технически документи
Спецификации
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+186°C
Opening Temperature
+80°C
Thermostat Type
Bi-Metallic
Closing Temperature
+65°C
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Solder Tab
Reset Type
Automatic
Distrelec Product Id
30399487
Страна на произход
China
Детайли за продукта
Basic Bi-MetallicThermostat
PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Thermal Switches
€ 34,63
€ 34,63 Всеки (ex VAT)
1
€ 34,63
€ 34,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 34,63 |
5 - 9 | € 33,74 |
10+ | € 31,88 |
Технически документи
Спецификации
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+186°C
Opening Temperature
+80°C
Thermostat Type
Bi-Metallic
Closing Temperature
+65°C
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Solder Tab
Reset Type
Automatic
Distrelec Product Id
30399487
Страна на произход
China
Детайли за продукта
Basic Bi-MetallicThermostat
PPS Ryton body with steel end cap
Electrical terminals parallel to the mounting face and a floating steel bracket to ease mounting and increase temperature tolerance
N/C types open on temperature rise, N/O types close on temperature rise
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac