Honeywell Bi-Metallic Thermostat, Opens at 35°C, Closes at +50°C, +150°C Max, SPST-NO, Automatic Reset, Bracket Mount

Номер на артикул на RS: 228-2557Марка: Honeywell№ по каталога на производителя: 2455R--90820464Distrelec Article No.: 30399475
brand-logo

Технически документи

Спецификации

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

35°C

Thermostat Type

Bi-Metallic

Closing Temperature

+50°C

Switch Configuration

SPST-NO

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder, Tab

Mounting Type

Bracket Mount

Reset Type

Automatic

Switch Function

NC

Distrelec Product Id

30399475

Страна на произход

China

Детайли за продукта

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Информацията за складовите наличности временно не е налична.

€ 28,20

€ 28,20 Всеки (ex VAT)

Honeywell Bi-Metallic Thermostat, Opens at 35°C, Closes at +50°C, +150°C Max, SPST-NO, Automatic Reset, Bracket Mount

€ 28,20

€ 28,20 Всеки (ex VAT)

Honeywell Bi-Metallic Thermostat, Opens at 35°C, Closes at +50°C, +150°C Max, SPST-NO, Automatic Reset, Bracket Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,20
5 - 9€ 27,37
10+€ 25,89

Технически документи

Спецификации

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

35°C

Thermostat Type

Bi-Metallic

Closing Temperature

+50°C

Switch Configuration

SPST-NO

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder, Tab

Mounting Type

Bracket Mount

Reset Type

Automatic

Switch Function

NC

Distrelec Product Id

30399475

Страна на произход

China

Детайли за продукта

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches