Honeywell Bi-Metallic Thermostat, Opens at +60°C, Closes at +75°C, +150°C Max, NO, Automatic Reset, Bracket Mount

Номер на артикул на RS: 331-556Марка: Honeywell№ по каталога на производителя: 2455R--00820712
brand-logo

Технически документи

Спецификации

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+60°C

Thermostat Type

Bi-Metallic

Closing Temperature

+75°C

Switch Configuration

NO

Contact Rating

15A

Contact Voltage Rating

240V ac

Terminal Type

Quick Connect

Mounting Type

Bracket Mount

Reset Type

Automatic

Страна на произход

China

Детайли за продукта

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 37,76

€ 37,76 Всеки (ex VAT)

Honeywell Bi-Metallic Thermostat, Opens at +60°C, Closes at +75°C, +150°C Max, NO, Automatic Reset, Bracket Mount

€ 37,76

€ 37,76 Всеки (ex VAT)

Honeywell Bi-Metallic Thermostat, Opens at +60°C, Closes at +75°C, +150°C Max, NO, Automatic Reset, Bracket Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 37,76
5 - 9€ 36,68
10+€ 34,75
Може да се интересувате от

Технически документи

Спецификации

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+60°C

Thermostat Type

Bi-Metallic

Closing Temperature

+75°C

Switch Configuration

NO

Contact Rating

15A

Contact Voltage Rating

240V ac

Terminal Type

Quick Connect

Mounting Type

Bracket Mount

Reset Type

Automatic

Страна на произход

China

Детайли за продукта

Bi-Metallic Thermostat

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Thermal Switches

Може да се интересувате от