Технически документи
Спецификации
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+40°C
Closing Temperature
25°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Solder Tab
Reset Type
Automatic
Mounting Type
Bracket Mount
Страна на произход
China
Детайли за продукта
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified
Thermal Switches
€ 33,63
€ 33,63 Всеки (ex VAT)
1
€ 33,63
€ 33,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 33,63 |
5 - 9 | € 32,53 |
10+ | € 30,74 |
Технически документи
Спецификации
Brand
HoneywellMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
+40°C
Closing Temperature
25°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
10A
Contact Voltage Rating
250V ac
Terminal Type
Solder Tab
Reset Type
Automatic
Mounting Type
Bracket Mount
Страна на произход
China
Детайли за продукта
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified