Honeywell Toggle Switch, Bushing Mount, SPST, Screw Terminal, 125V ac

Номер на артикул на RS: 212-5190Марка: Honeywell№ по каталога на производителя: 1TL1-6F
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Contact Current Rating

20 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 117,65

€ 117,65 Всеки (ex VAT)

Honeywell Toggle Switch, Bushing Mount, SPST, Screw Terminal, 125V ac

€ 117,65

€ 117,65 Всеки (ex VAT)

Honeywell Toggle Switch, Bushing Mount, SPST, Screw Terminal, 125V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 117,65
5 - 9€ 111,77
10+€ 106,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

SPST

Contact Current Rating

20 A

Mounting Type

Bushing

Terminal Type

Screw

Illuminated

No

Voltage Rating

125 V ac, 250 V ac, 277V ac

Contact Material

Silver Alloy, Gold Plated

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more