Honeywell Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal, 250 V dc, 277V ac

Номер на артикул на RS: 187-3487Марка: Honeywell№ по каталога на производителя: 1NT1-3Distrelec Article No.: 30131751
brand-logo

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Screw

IP Rating

IP67, IP68

Illuminated

No

Panel Cut Out Width

11.4mm

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Voltage Rating

250 V dc, 277V ac

Contact Material

Silver Alloy

Panel Cut Out Size

12.4 (Dia.) x 11.4mm

Maximum Operating Temperature

+71°C

Standards Met

CE Certified, CSA, UL

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +71°C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,83

€ 23,83 Всеки (ex VAT)

Honeywell Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal, 250 V dc, 277V ac

€ 23,83

€ 23,83 Всеки (ex VAT)

Honeywell Toggle Switch, Panel Mount, On-On, SPDT, Screw Terminal, 250 V dc, 277V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 23,83
50 - 99€ 22,20
100+€ 20,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Screw

IP Rating

IP67, IP68

Illuminated

No

Panel Cut Out Width

11.4mm

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Voltage Rating

250 V dc, 277V ac

Contact Material

Silver Alloy

Panel Cut Out Size

12.4 (Dia.) x 11.4mm

Maximum Operating Temperature

+71°C

Standards Met

CE Certified, CSA, UL

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +71°C

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more