Технически документи
Спецификации
Brand
HoneywellActuator Type
Roller Lever
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
480V
Maximum DC Voltage
550V
Connection Type
M20
Series
LS
Action Type
Snap Action
Length
111.4mm
Minimum Operating Temperature
-10°C
Width
40mm
Maximum Operating Temperature
+150°C
Depth
58.5mm
Страна на произход
United Kingdom
Детайли за продукта
Oil Resistant, High Temperature Limit Switches
2 Circuit, Double Break Snap Action Basic Switch
Positive break NC contact
O-ring seals on actuator shaft
Ring seal between head and body
Seated compression seal between cover and case
Compact, rugged construction, sealed to IP67
Operating temperature range of -10 to +150°C
NEMA 1, 4 & 13
Standards
EN60947-5-1, IEC947-5-1
€ 368,04
€ 368,04 Всеки (ex VAT)
1
€ 368,04
€ 368,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Roller Lever
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
480V
Maximum DC Voltage
550V
Connection Type
M20
Series
LS
Action Type
Snap Action
Length
111.4mm
Minimum Operating Temperature
-10°C
Width
40mm
Maximum Operating Temperature
+150°C
Depth
58.5mm
Страна на произход
United Kingdom
Детайли за продукта
Oil Resistant, High Temperature Limit Switches
2 Circuit, Double Break Snap Action Basic Switch
Positive break NC contact
O-ring seals on actuator shaft
Ring seal between head and body
Seated compression seal between cover and case
Compact, rugged construction, sealed to IP67
Operating temperature range of -10 to +150°C
NEMA 1, 4 & 13
Standards
EN60947-5-1, IEC947-5-1