Технически документи
Спецификации
Brand
HoneywellMaximum Pressure Reading
5in wg
Accuracy
±2 %
Output Type
Amplified
Media Measured
Gas
Electrical Connection
Solder Tag
Analogue Output
1 → 6 V
Response Time
1 ms
Maximum Current
20 mA
Supply Voltage
6 → 16 V dc
Maximum Operating Temperature
+85 °C
Housing Material
Plastic
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Minimum Operating Temperature
-40 °C
Страна на произход
China
Детайли за продукта
Ultra Low Differential Pressure Type
These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.
Features and benefits –
Low pressure measurement
PCB terminals on opposite side from the ports
Fully signal conditioned
Response time 1ms
Amplified
High sensitivity and low null shift
Easily interchanged
€ 754,04
€ 754,04 Всеки (ex VAT)
1
€ 754,04
€ 754,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellMaximum Pressure Reading
5in wg
Accuracy
±2 %
Output Type
Amplified
Media Measured
Gas
Electrical Connection
Solder Tag
Analogue Output
1 → 6 V
Response Time
1 ms
Maximum Current
20 mA
Supply Voltage
6 → 16 V dc
Maximum Operating Temperature
+85 °C
Housing Material
Plastic
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Minimum Operating Temperature
-40 °C
Страна на произход
China
Детайли за продукта
Ultra Low Differential Pressure Type
These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.
Features and benefits –
Low pressure measurement
PCB terminals on opposite side from the ports
Fully signal conditioned
Response time 1ms
Amplified
High sensitivity and low null shift
Easily interchanged