Honeywell Differential Pressure Sensor, PCB Mount

Номер на артикул на RS: 395-229Марка: Honeywell№ по каталога на производителя: 162PC01D
brand-logo

Технически документи

Спецификации

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

6.1 V

Minimum Output Voltage

5.9 V

Minimum Operating Temperature

-40 °C

Страна на произход

China

Детайли за продукта

Ultra Low Differential Pressure Type

These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.

Features and benefits –
• Low pressure measurement
• PCB terminals on opposite side from the ports
• Fully signal conditioned
• Response time 1ms
• Amplified
• High sensitivity and low null shift
• Easily interchanged

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Honeywell Low Pressure Sensor
€ 754,04Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell Differential Pressure Sensor, PCB Mount

P.O.A.

Honeywell Differential Pressure Sensor, PCB Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Honeywell Low Pressure Sensor
€ 754,04Всеки (ex VAT)

Технически документи

Спецификации

Sensor Type

Differential Pressure Sensors

Mounting Type

PCB Mount

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

6.1 V

Minimum Output Voltage

5.9 V

Minimum Operating Temperature

-40 °C

Страна на произход

China

Детайли за продукта

Ultra Low Differential Pressure Type

These ultra-low pressure differential sensors provide an output voltage proportional to applied pressure. They operate from a single positive supply voltage rating at 8V. Signal conditioning results in directly useable outputs and temperature compensation results, in predictable performance over the specified temperature range. The Honeywell pressure sensor is fully signal conditioned and ready to measure ultra-low pressure. It also contains PCB terminals on opposite side from the ports.
Low pressure sensors can be used in many scenarios like HVAC (Heating ventilation and air conditioning), medical equipment, computer peripherals, and pneumatic equipment.

Features and benefits –
• Low pressure measurement
• PCB terminals on opposite side from the ports
• Fully signal conditioned
• Response time 1ms
• Amplified
• High sensitivity and low null shift
• Easily interchanged

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Honeywell Low Pressure Sensor
€ 754,04Всеки (ex VAT)