Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, 240V ac Max, 3A Max

Номер на артикул на RS: 362-3173Марка: Honeywell№ по каталога на производителя: 14CE2-1H
brand-logo

Технически документи

Спецификации

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

3A

Maximum AC Voltage

240V

Maximum DC Voltage

1500V

Connection Type

Cable

Series

14CE

Length

49mm

Minimum Operating Temperature

0°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Страна на произход

United Kingdom

Детайли за продукта

Metal Enclosed (14CE)

Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, 240V ac Max, 3A Max

P.O.A.

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, 240V ac Max, 3A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

3A

Maximum AC Voltage

240V

Maximum DC Voltage

1500V

Connection Type

Cable

Series

14CE

Length

49mm

Minimum Operating Temperature

0°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Страна на произход

United Kingdom

Детайли за продукта

Metal Enclosed (14CE)

Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more