Технически документи
Спецификации
Brand
HoneywellPole and Throw Configuration
SPDT
IP Rating
IP65
Maximum Current
3A
Maximum AC Voltage
250V
Connection Type
PG13.5
Series
14CE
Length
49mm
Minimum Operating Temperature
0°C
Depth
16mm
Width
40mm
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom
Детайли за продукта
Metal Enclosed (14CE)
Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellPole and Throw Configuration
SPDT
IP Rating
IP65
Maximum Current
3A
Maximum AC Voltage
250V
Connection Type
PG13.5
Series
14CE
Length
49mm
Minimum Operating Temperature
0°C
Depth
16mm
Width
40mm
Maximum Operating Temperature
+70°C
Страна на произход
United Kingdom
Детайли за продукта
Metal Enclosed (14CE)
Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring