Технически документи
Спецификации
Brand
HoneywellActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
3A
Maximum AC Voltage
240V
Maximum DC Voltage
1500V
Connection Type
Cable
Series
14CE
Length
49mm
Minimum Operating Temperature
0°C
Depth
16mm
Width
40mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
Minimum Operating Temperature
0°C
Страна на произход
United Kingdom
Детайли за продукта
Metal Enclosed (14CE)
Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring
€ 127,93
€ 127,93 Всеки (ex VAT)
1
€ 127,93
€ 127,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
3A
Maximum AC Voltage
240V
Maximum DC Voltage
1500V
Connection Type
Cable
Series
14CE
Length
49mm
Minimum Operating Temperature
0°C
Depth
16mm
Width
40mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
Minimum Operating Temperature
0°C
Страна на произход
United Kingdom
Детайли за продукта
Metal Enclosed (14CE)
Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring