Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac ac Max,

Номер на артикул на RS: 319-764Марка: Honeywell№ по каталога на производителя: 14CE1-1Distrelec Article No.: 30138472
brand-logo

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67, IP68

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V ac

Connection Type

Cable

Series

14CE

Length

49mm

Width

40mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Depth

16mm

Operating Force

11.8 N

Distrelec Product Id

30138472

Страна на произход

United Kingdom

Детайли за продукта

Metal Enclosed (14CE)

Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring

Информацията за складовите наличности временно не е налична.

€ 151,71

€ 151,71 Всеки (ex VAT)

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac ac Max,

€ 151,71

€ 151,71 Всеки (ex VAT)

Honeywell 14CE Series Plunger Limit Switch, NO/NC, IP65, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac ac Max,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67, IP68

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V ac

Connection Type

Cable

Series

14CE

Length

49mm

Width

40mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Depth

16mm

Operating Force

11.8 N

Distrelec Product Id

30138472

Страна на произход

United Kingdom

Детайли за продукта

Metal Enclosed (14CE)

Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring