Технически документи
Спецификации
Brand
HoneywellForce Measured
Compression
Force/ Load Measurement Range
1kg
Sensor Type
Subminiature
Terminal Type
Wire Lead
Housing Material
Stainless Steel
Length
3.3mm
Minimum Operating Temperature
-54°C
Maximum Operating Temperature
+121°C
Dimensions
9.65 (Dia.) mm
Страна на произход
United States
Детайли за продукта
Honeywell Model 13 Subminature Load Cells
The Honeywell Model 13 Sub-miniature Load Cell is designed to measure load ranges with complete accuracy from 150 g to 1000, these units are easily incorporated into systems which have limited space. Model 13 combines high frequency and low deflection to achieve a combined non-linearity and hysteresis of 0.25% 0.5% full scale. A small circuit board is included in the load Cells lead wire cable for temperature compensation, which is recommended not to remove.
€ 1 288,98
€ 1 288,98 Всеки (ex VAT)
1
€ 1 288,98
€ 1 288,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellForce Measured
Compression
Force/ Load Measurement Range
1kg
Sensor Type
Subminiature
Terminal Type
Wire Lead
Housing Material
Stainless Steel
Length
3.3mm
Minimum Operating Temperature
-54°C
Maximum Operating Temperature
+121°C
Dimensions
9.65 (Dia.) mm
Страна на произход
United States
Детайли за продукта
Honeywell Model 13 Subminature Load Cells
The Honeywell Model 13 Sub-miniature Load Cell is designed to measure load ranges with complete accuracy from 150 g to 1000, these units are easily incorporated into systems which have limited space. Model 13 combines high frequency and low deflection to achieve a combined non-linearity and hysteresis of 0.25% 0.5% full scale. A small circuit board is included in the load Cells lead wire cable for temperature compensation, which is recommended not to remove.