Технически документи
Спецификации
Brand
HoneywellForce Measured
Compression, Tension
Force/ Load Measurement Range
45.3kg
Sensor Type
Miniature
Terminal Type
Wire Lead
Housing Material
Plastic
Minimum Operating Temperature
-53°C
Maximum Operating Temperature
+121°C
Force Measurement Range
45.3kg
Страна на произход
United States
Детайли за продукта
Honeywell Model 31 Low Range Precision Miniature Load Cells
Model 31 low range precision miniature load cells measures both tension and compression load forces of 50 grams to 500 g. These models are our highest accuracy, rugged miniature load cells. Model 31s welded, stainless steel construction is designed to eliminate or reduce to a minimum, the effects of off-axis loads.
High accuracies of 0.15% 0.25% full scale are achieved. Each bonded strain gage unit is built of welded 17-4 PH stainless steel for additional ruggedness.
A modification permit allows this model to be completely welded for underwater applications.
Model 31s tension / compression load cells has male thread attachments.
50g to 500 g
mV/V output
Stainless steel
Miniature design
Double diaphragm construction
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HoneywellForce Measured
Compression, Tension
Force/ Load Measurement Range
45.3kg
Sensor Type
Miniature
Terminal Type
Wire Lead
Housing Material
Plastic
Minimum Operating Temperature
-53°C
Maximum Operating Temperature
+121°C
Force Measurement Range
45.3kg
Страна на произход
United States
Детайли за продукта
Honeywell Model 31 Low Range Precision Miniature Load Cells
Model 31 low range precision miniature load cells measures both tension and compression load forces of 50 grams to 500 g. These models are our highest accuracy, rugged miniature load cells. Model 31s welded, stainless steel construction is designed to eliminate or reduce to a minimum, the effects of off-axis loads.
High accuracies of 0.15% 0.25% full scale are achieved. Each bonded strain gage unit is built of welded 17-4 PH stainless steel for additional ruggedness.
A modification permit allows this model to be completely welded for underwater applications.
Model 31s tension / compression load cells has male thread attachments.
50g to 500 g
mV/V output
Stainless steel
Miniature design
Double diaphragm construction