Технически документи
Спецификации
Brand
Honeywell SafetyReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
500
Single Number Rating SNR
37dB
Single Number Rating (SNR)
37dB
Material
Polyurethane
Colour
Red
Metal Detectable
No
Страна на произход
United States
Детайли за продукта
MAX 1D LS-500 Refill Pack
Max LS-500 polyurethane foam earplug refill pack of uncorded earplugs give you excellent performance in blocking out loud noise. A bell shaped design ensures that the earplugs are easy to insert and comfortable to wear all day. Made from polyurethane foam the earplugs prevent dirt and other substances from entering the ear. The earplug does not back out of the ear once inserted. The Max is an all-round performing earplug, reliable and dependable. The refill pack is for use with the MAX LS-500 dispenser
FEATURES and BENEFITS:
Ear protection
MAX LS-500 – pack of 500 earplugs
Refill pack
Disposable
Made from polyurethane foam
Smooth soil resistant surface
Prevents dirt / substances from entering the ear
Bell shaped design
Superior noise blocking protection
Does not back out of the ear
Comfortable for long-term wear
Excellent performance
Easy to use
One size
Weight 0.59 grammes
ATTENUATION:
SNR 37 dB
H 36 dB
M 35 dB
L 34 dB
€ 102,79
€ 102,79 1 Box of 500 (ex VAT)
1
€ 102,79
€ 102,79 1 Box of 500 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Honeywell SafetyReusable/Disposable
Disposable
Attachment Style
Uncorded
Number of Pairs per Package
500
Single Number Rating SNR
37dB
Single Number Rating (SNR)
37dB
Material
Polyurethane
Colour
Red
Metal Detectable
No
Страна на произход
United States
Детайли за продукта
MAX 1D LS-500 Refill Pack
Max LS-500 polyurethane foam earplug refill pack of uncorded earplugs give you excellent performance in blocking out loud noise. A bell shaped design ensures that the earplugs are easy to insert and comfortable to wear all day. Made from polyurethane foam the earplugs prevent dirt and other substances from entering the ear. The earplug does not back out of the ear once inserted. The Max is an all-round performing earplug, reliable and dependable. The refill pack is for use with the MAX LS-500 dispenser
FEATURES and BENEFITS:
Ear protection
MAX LS-500 – pack of 500 earplugs
Refill pack
Disposable
Made from polyurethane foam
Smooth soil resistant surface
Prevents dirt / substances from entering the ear
Bell shaped design
Superior noise blocking protection
Does not back out of the ear
Comfortable for long-term wear
Excellent performance
Easy to use
One size
Weight 0.59 grammes
ATTENUATION:
SNR 37 dB
H 36 dB
M 35 dB
L 34 dB