Honeywell Safety Blue Leather Gloves, Size 10

Номер на артикул на RS: 104-1148Марка: Honeywell Safety№ по каталога на производителя: 2000044-10
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Glove Size

10

Glove Material

Leather

Main Colour of Glove

Blue

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN388 2016

3132X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Детайли за продукта

Honeywell Blue HR Split Leather Welding Gloves

Blue split leather welding gloves are designed with excellent resistance to radiant and contact heat. The gloves are gunn cut with a winged thumb, gauntless, complete with the interior lined in cotton fleece padding. The interior lining of the welding glove increases the comfort and heat insulation of the glove. The reinforced palm and thumb in split leather increases the gloves durability plus the split leather cuff protects the forearms against mechanical hazards.

FEATURES and BENEFITS:

5 finger glove
Heat resistant, blue
Gunn cut
Winged thumb
Gauntless
Lined interior, cotton padded
Yoke at thumb, fingertips
Hand stitched
Palm and back in split leather cowhide
Resistant to contact and radiant heat
Resistant to small metal splashes
Split leather cuff lined in canvass
Various sizes

APPLICATIONS:

Welding and heavy handling
Industry
Automotive and part manufacture
Building and construction
Iron and steel industry
Metal steel
Ship building

Standards

EN 12477, EN 388, EN 407, EN 420

Информацията за складовите наличности временно не е налична.

€ 30,03

€ 30,03 1 Pair (ex VAT)

Honeywell Safety Blue Leather Gloves, Size 10

€ 30,03

€ 30,03 1 Pair (ex VAT)

Honeywell Safety Blue Leather Gloves, Size 10
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Glove Size

10

Glove Material

Leather

Main Colour of Glove

Blue

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN388 2016

3132X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Детайли за продукта

Honeywell Blue HR Split Leather Welding Gloves

Blue split leather welding gloves are designed with excellent resistance to radiant and contact heat. The gloves are gunn cut with a winged thumb, gauntless, complete with the interior lined in cotton fleece padding. The interior lining of the welding glove increases the comfort and heat insulation of the glove. The reinforced palm and thumb in split leather increases the gloves durability plus the split leather cuff protects the forearms against mechanical hazards.

FEATURES and BENEFITS:

5 finger glove
Heat resistant, blue
Gunn cut
Winged thumb
Gauntless
Lined interior, cotton padded
Yoke at thumb, fingertips
Hand stitched
Palm and back in split leather cowhide
Resistant to contact and radiant heat
Resistant to small metal splashes
Split leather cuff lined in canvass
Various sizes

APPLICATIONS:

Welding and heavy handling
Industry
Automotive and part manufacture
Building and construction
Iron and steel industry
Metal steel
Ship building

Standards

EN 12477, EN 388, EN 407, EN 420