Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell INSTINCT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

Номер на артикул на RS: 104-0954Марка: Honeywell Safety№ по каталога на производителя: 1031542
brand-logo
Преглед на всички в Предпазни очила

Технически документи

Спецификации

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F, K, N, T

Series

INSTINCT

Frame Material

PC, TRP

Lens Material

Polycarbonate (PC)

Vented

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Instinct Dura-Streme Safety Glasses

Instinct safety glasses provide total wrap-around coverage plus excellent peripheral vision. A stylish design that protects your eyes from the top to the bottom allowing no gaps in the coverage. The safety glasses fit various face profiles and are suitable for both men and women. Ratcheting temples allow the glasses to adjust for a correct lens inclination and are complete with a soft finger nose piece. Instinct safety glasses are comfortable due to Multi-Material Technology and can be worn all day.

FEATURES and BENEFITS:

Provide eye and face protection
No gaps in eye coverage
Polycarbonate lenses
Wrap-around 7 base high coverage lens
Excellent peripheral vision
Supra-Dura coating
Soft finger nose piece
Adjustable nose pad design
Ratcheting temple
Bayonet temple type
Lens inclination
85% visible light transmission
Snug fit
Stylish
Extreme all day comfort
Suitable for men and women

FRAME SIZE:

Lens width overall 141 mm
Temple length 11.5 cm

Standards

EN166

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Honeywell INSTINCT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

P.O.A.

Honeywell INSTINCT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F, K, N, T

Series

INSTINCT

Frame Material

PC, TRP

Lens Material

Polycarbonate (PC)

Vented

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Instinct Dura-Streme Safety Glasses

Instinct safety glasses provide total wrap-around coverage plus excellent peripheral vision. A stylish design that protects your eyes from the top to the bottom allowing no gaps in the coverage. The safety glasses fit various face profiles and are suitable for both men and women. Ratcheting temples allow the glasses to adjust for a correct lens inclination and are complete with a soft finger nose piece. Instinct safety glasses are comfortable due to Multi-Material Technology and can be worn all day.

FEATURES and BENEFITS:

Provide eye and face protection
No gaps in eye coverage
Polycarbonate lenses
Wrap-around 7 base high coverage lens
Excellent peripheral vision
Supra-Dura coating
Soft finger nose piece
Adjustable nose pad design
Ratcheting temple
Bayonet temple type
Lens inclination
85% visible light transmission
Snug fit
Stylish
Extreme all day comfort
Suitable for men and women

FRAME SIZE:

Lens width overall 141 mm
Temple length 11.5 cm

Standards

EN166

Може да се интересувате от