Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Safety SP1000 Dura-Stream Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

Номер на артикул на RS: 104-0952Марка: Honeywell Safety№ по каталога на производителя: 1028640
brand-logo
Преглед на всички в Предпазни очила

Технически документи

Спецификации

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

3

Lens Material

Polycarbonate (PC)

Series

SP1000 Dura-Stream

EN166 Lens Marking

1

Vented

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SP1000 Dura-Stream Safety Glasses

SP1000 wrap-around safety glasses give you excellent protection in a harsh working environment. A comfortable fit for various face profiles with quality face cushioning and padded temple tips. The excellent fit complete with a soft flexible nose piece and an adjustable flame resistant headband. Ventilation is indirect from the top and bottom of the safety glasses and the polycarbonate lenses are protected against scratching plus anti-fogging. The 8-base dual lens style gives you excellent peripheral vision.

FEATURES and BENEFITS:

Wrap-around 8-base dual lens style
Polycarbonate lenses
Polycarbonate frame
Excellent protection is harsh working environments
Fits various face profiles
Face cushioning
Padded temple tips
Excellent peripheral vision
Top and bottom indirect ventilation
Dura-streme dual technology anti-fog and anti-scratch
Soft, flexible nose piece
Flame resistant headband
Dielectric
All day comfort
Excellent fit

PROTECTION:

Wind
Dust
Airborne Debris
Dirt
Grinding
Shavings
Sanding

Standards

EN166, EN170

Информацията за складовите наличности временно не е налична.

€ 20,04

€ 20,04 Всеки (ex VAT)

Honeywell Safety SP1000 Dura-Stream Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

€ 20,04

€ 20,04 Всеки (ex VAT)

Honeywell Safety SP1000 Dura-Stream Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

3

Lens Material

Polycarbonate (PC)

Series

SP1000 Dura-Stream

EN166 Lens Marking

1

Vented

No

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SP1000 Dura-Stream Safety Glasses

SP1000 wrap-around safety glasses give you excellent protection in a harsh working environment. A comfortable fit for various face profiles with quality face cushioning and padded temple tips. The excellent fit complete with a soft flexible nose piece and an adjustable flame resistant headband. Ventilation is indirect from the top and bottom of the safety glasses and the polycarbonate lenses are protected against scratching plus anti-fogging. The 8-base dual lens style gives you excellent peripheral vision.

FEATURES and BENEFITS:

Wrap-around 8-base dual lens style
Polycarbonate lenses
Polycarbonate frame
Excellent protection is harsh working environments
Fits various face profiles
Face cushioning
Padded temple tips
Excellent peripheral vision
Top and bottom indirect ventilation
Dura-streme dual technology anti-fog and anti-scratch
Soft, flexible nose piece
Flame resistant headband
Dielectric
All day comfort
Excellent fit

PROTECTION:

Wind
Dust
Airborne Debris
Dirt
Grinding
Shavings
Sanding

Standards

EN166, EN170