Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Honeywell Safety Disposable Face Mask for General Purpose Protection, FFP2, Valved, Moulded 20 per Package

Номер на артикул на RS: 409-3696Марка: Honeywell Safety№ по каталога на производителя: 1005586
brand-logo

Технически документи

Спецификации

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Moulded

Adjustable Nose Clips

Yes

Quantity Per Package

20

Category

General Purpose

Colour

White

Страна на произход

France

Детайли за продукта

Toxic particle mask

Mask with half-seal at nose for protection against toxic particles.
Particularly recommended for: non-ferrous metal dust (stainless steel, copper, aluminium), coal, quartz, wood dust, silica, glass wool.
With or without exhalation valve.

Standards

EN 149
Protection class according to FFP2 standard

Информацията за складовите наличности временно не е налична.

€ 63,96

€ 63,96 1 Box of 20 (ex VAT)

Honeywell Safety Disposable Face Mask for General Purpose Protection, FFP2, Valved, Moulded 20 per Package

€ 63,96

€ 63,96 1 Box of 20 (ex VAT)

Honeywell Safety Disposable Face Mask for General Purpose Protection, FFP2, Valved, Moulded 20 per Package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Protection Rating

FFP2

Valved

Yes

Moulded/Fold Flat

Moulded

Adjustable Nose Clips

Yes

Quantity Per Package

20

Category

General Purpose

Colour

White

Страна на произход

France

Детайли за продукта

Toxic particle mask

Mask with half-seal at nose for protection against toxic particles.
Particularly recommended for: non-ferrous metal dust (stainless steel, copper, aluminium), coal, quartz, wood dust, silica, glass wool.
With or without exhalation valve.

Standards

EN 149
Protection class according to FFP2 standard