Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Holtek HT12D-20SOP, Decoder, 20-Pin SOP

Номер на артикул на RS: 885-0705Марка: Holtek№ по каталога на производителя: HT12D-20SOP

Технически документи

Спецификации

Brand

Holtek

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Dimensions

12.8 x 7.5 x 2.35mm

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.4 V

Детайли за продукта

HT12E/D Encoder/Decoder chipset

The HT12E/D chipset works with an Ir or RF transmitter and receiver device to make a 4-button wireless remote control system.

8-bit ID (Address) code set by switches
Encoder sends packet containing ID code and button-pressed data four times on serial channel
Decoder reads data packet and if ID matches it's own settings, data transferred to four data output pins
Received codes are checked three times
Power supply: +2.4V to +12Vdc
Operating temperature range: -20 to +75°C
Applications: Security systems, Smoke & fire alarm systems, Garage door controllers, Car door controllers, Car alarm systems

RS Product Codes
885-0692 HT12E-18DIP Encoder DIP18 package
885-0709 HT12E-20SOP Encoder SOP20 package
885-0702 HT12D-18DIP Decoder DIP18 package
885-0705 HT12D-20SOP Decoder SOP20 package

Може да се интересувате от
Holtek HT12D-20SOP, Decoder, 1-of-8, 2.4 → 12 V, 20-Pin SOP
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 47,19

€ 1,242 Each (In a Tube of 38) (ex VAT)

Holtek HT12D-20SOP, Decoder, 20-Pin SOP
Изберете тип опаковка

€ 47,19

€ 1,242 Each (In a Tube of 38) (ex VAT)

Holtek HT12D-20SOP, Decoder, 20-Pin SOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Holtek HT12D-20SOP, Decoder, 1-of-8, 2.4 → 12 V, 20-Pin SOP
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

Holtek

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

20

Dimensions

12.8 x 7.5 x 2.35mm

Maximum Operating Supply Voltage

12 V

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

2.4 V

Детайли за продукта

HT12E/D Encoder/Decoder chipset

The HT12E/D chipset works with an Ir or RF transmitter and receiver device to make a 4-button wireless remote control system.

8-bit ID (Address) code set by switches
Encoder sends packet containing ID code and button-pressed data four times on serial channel
Decoder reads data packet and if ID matches it's own settings, data transferred to four data output pins
Received codes are checked three times
Power supply: +2.4V to +12Vdc
Operating temperature range: -20 to +75°C
Applications: Security systems, Smoke & fire alarm systems, Garage door controllers, Car door controllers, Car alarm systems

RS Product Codes
885-0692 HT12E-18DIP Encoder DIP18 package
885-0709 HT12E-20SOP Encoder SOP20 package
885-0702 HT12D-18DIP Decoder DIP18 package
885-0705 HT12D-20SOP Decoder SOP20 package

Може да се интересувате от
Holtek HT12D-20SOP, Decoder, 1-of-8, 2.4 → 12 V, 20-Pin SOP
P.O.A.Each (Supplied in a Tube) (ex VAT)