HOBUT PD72MC Analogue Panel Ammeter 0/100A For Shunt 75mV DC, 72mm x 72mm Moving Coil

Технически документи
Спецификации
Brand
HOBUTMaximum Value
0/100A For Shunt 75mV
Current Type
DC
Moving Element
Moving Coil
Cutout Height
72mm
Cutout Width
72mm
Depth
38.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/100A For Shunt 75mV
Series
PD72MC
Страна на произход
United Kingdom
Детайли за продукта
Horizontal Scale DC Meters
Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin
€ 58,70
€ 58,70 Всеки (ex VAT)
1
€ 58,70
€ 58,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 58,70 |
5 - 9 | € 56,94 |
10+ | € 55,65 |
Технически документи
Спецификации
Brand
HOBUTMaximum Value
0/100A For Shunt 75mV
Current Type
DC
Moving Element
Moving Coil
Cutout Height
72mm
Cutout Width
72mm
Depth
38.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/100A For Shunt 75mV
Series
PD72MC
Страна на произход
United Kingdom
Детайли за продукта
Horizontal Scale DC Meters
Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin