HOBUT PD72MC Analogue Panel Ammeter 0/1A Direct Connected DC DC, 72mm x 72mm Moving Coil

Номер на артикул на RS: 315-9486Марка: HOBUT№ по каталога на производителя: PD721MCS1A/2-003
brand-logo
Преглед на всички в Амперметри

Технически документи

Спецификации

Brand

HOBUT

Maximum Value

0/1A Direct Connected DC

Current Type

DC

Moving Element

Moving Coil

Cutout Height

72mm

Cutout Width

72mm

Depth

30.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/1A Direct Connected DC

Series

PD72MC

Страна на произход

United Kingdom

Детайли за продукта

Horizontal Scale DC Meters

Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 57,73

€ 57,73 Всеки (ex VAT)

HOBUT PD72MC Analogue Panel Ammeter 0/1A Direct Connected DC DC, 72mm x 72mm Moving Coil

€ 57,73

€ 57,73 Всеки (ex VAT)

HOBUT PD72MC Analogue Panel Ammeter 0/1A Direct Connected DC DC, 72mm x 72mm Moving Coil
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 57,73
5 - 9€ 56,00
10+€ 54,72
Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Maximum Value

0/1A Direct Connected DC

Current Type

DC

Moving Element

Moving Coil

Cutout Height

72mm

Cutout Width

72mm

Depth

30.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/1A Direct Connected DC

Series

PD72MC

Страна на произход

United Kingdom

Детайли за продукта

Horizontal Scale DC Meters

Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin

Може да се интересувате от