HOBUT D96SD Analogue Panel Ammeter 0/40A Direct Connected AC, 92mm x 92mm Moving Iron

Номер на артикул на RS: 313-457Марка: HOBUT№ по каталога на производителя: D96MIS40A/1-001
brand-logo
Преглед на всички в Амперметри

Технически документи

Спецификации

Brand

HOBUT

Maximum Value

0/40A Direct Connected

Current Type

AC

Moving Element

Moving Iron

Cutout Height

92mm

Cutout Width

92mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/40A Direct Connected

Series

D96SD

Страна на произход

United Kingdom

Детайли за продукта

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

Може да се интересувате от

€ 26,38

€ 26,38 Всеки (ex VAT)

HOBUT D96SD Analogue Panel Ammeter 0/40A Direct Connected AC, 92mm x 92mm Moving Iron

€ 26,38

€ 26,38 Всеки (ex VAT)

HOBUT D96SD Analogue Panel Ammeter 0/40A Direct Connected AC, 92mm x 92mm Moving Iron

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 26,38
5 - 9€ 25,59
10+€ 25,02
Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Maximum Value

0/40A Direct Connected

Current Type

AC

Moving Element

Moving Iron

Cutout Height

92mm

Cutout Width

92mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/40A Direct Connected

Series

D96SD

Страна на произход

United Kingdom

Детайли за продукта

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

Може да се интересувате от