HOBUT D72SD Analogue Panel Ammeter 0/5A Direct Connected AC, 72mm x 72mm Moving Iron

Номер на артикул на RS: 313-407Марка: HOBUT№ по каталога на производителя: D72SD5A/2-001 SCALED 0/5A
brand-logo
Преглед на всички в Амперметри

Технически документи

Спецификации

Brand

HOBUT

Maximum Value

0/5A Direct Connected

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/5A Direct Connected

Series

D72SD

Страна на произход

United Kingdom

Детайли за продукта

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,93

€ 22,93 Всеки (ex VAT)

HOBUT D72SD Analogue Panel Ammeter 0/5A Direct Connected AC, 72mm x 72mm Moving Iron

€ 22,93

€ 22,93 Всеки (ex VAT)

HOBUT D72SD Analogue Panel Ammeter 0/5A Direct Connected AC, 72mm x 72mm Moving Iron
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,93
5 - 9€ 22,24
10+€ 21,74
Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Maximum Value

0/5A Direct Connected

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

38.5mm

Meter Accuracy

Class 1.5

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Measurement Range

0/5A Direct Connected

Series

D72SD

Страна на произход

United Kingdom

Детайли за продукта

Standard DIN AC Moving Iron Meters

90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)

Direct reading voltmeters and ammeters for measuring resistive loads

Supplied with

mounting brackets.

Може да се интересувате от