Технически документи
Спецификации
Brand
HOBUTMaximum Value
0/40A Direct Connected
Current Type
AC
Moving Element
Moving Iron
Cutout Height
72mm
Cutout Width
72mm
Depth
38.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/40A Direct Connected
Series
D72SD
Страна на произход
United Kingdom
Детайли за продукта
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Supplied with
mounting brackets.

€ 22,47
€ 22,47 Всеки (ex VAT)
1
€ 22,47
€ 22,47 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 22,47 |
5 - 9 | € 21,80 |
10+ | € 21,30 |

Технически документи
Спецификации
Brand
HOBUTMaximum Value
0/40A Direct Connected
Current Type
AC
Moving Element
Moving Iron
Cutout Height
72mm
Cutout Width
72mm
Depth
38.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/40A Direct Connected
Series
D72SD
Страна на произход
United Kingdom
Детайли за продукта
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Supplied with
mounting brackets.
