Технически документи
Спецификации
Brand
HOBUTMaximum Value
0/100A For Shunt 75mV
Current Type
DC
Moving Element
Moving Coil
Cutout Height
72mm
Cutout Width
72mm
Depth
38.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/100A For Shunt 75mV
Minimum Displayed Value
0A
Series
D72MC
Approvals
BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1
Страна на произход
United Kingdom
Детайли за продукта
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
€ 54,19
€ 54,19 Всеки (ex VAT)
1
€ 54,19
€ 54,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 54,19 |
5 - 9 | € 51,48 |
10+ | € 48,77 |
Технически документи
Спецификации
Brand
HOBUTMaximum Value
0/100A For Shunt 75mV
Current Type
DC
Moving Element
Moving Coil
Cutout Height
72mm
Cutout Width
72mm
Depth
38.5mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/100A For Shunt 75mV
Minimum Displayed Value
0A
Series
D72MC
Approvals
BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1
Страна на произход
United Kingdom
Детайли за продукта
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters