Технически документи
Спецификации
Brand
HOBUTMaximum Value
0/1A For Shunt 75mV
Current Type
DC
Moving Element
Moving Coil
Cutout Height
48mm
Cutout Width
48mm
Depth
43mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/1A For Shunt 75mV
Series
D48MC
Страна на произход
United Kingdom
Детайли за продукта
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
€ 47,73
€ 47,73 Всеки (ex VAT)
1
€ 47,73
€ 47,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 47,73 |
5 - 9 | € 46,26 |
10+ | € 45,29 |
Технически документи
Спецификации
Brand
HOBUTMaximum Value
0/1A For Shunt 75mV
Current Type
DC
Moving Element
Moving Coil
Cutout Height
48mm
Cutout Width
48mm
Depth
43mm
Meter Accuracy
Class 1.5
Minimum Temperature
-25°C
Maximum Temperature
+40°C
Measurement Range
0/1A For Shunt 75mV
Series
D48MC
Страна на произход
United Kingdom
Детайли за продукта
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters