Технически документи
Спецификации
Brand
HOBUTCurrent Type
DC
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+40°C
Страна на произход
United Kingdom
Детайли за продукта
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HOBUTCurrent Type
DC
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+40°C
Страна на произход
United Kingdom
Детайли за продукта
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters