HOBUT CTSCM Series Split Core Current Transformer, 60A Input, 333 mV Output, 10mm Bore

Номер на артикул на RS: 914-5294Марка: HOBUT№ по каталога на производителя: CTSCMWH60/0.333V
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Bore Size

10mm

Series

CTSCM

Transformer Type

Split Core

Input Current

60A

Output Current

333 mV

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

Cable

For Use With

Multi Function Meter

Dimensions

28.7 x 26.4 x 41.7 mm

Страна на произход

United Kingdom

Детайли за продукта

mV Split Core Current Transformers

A range of mV split core current transformers are designed to fit into confined spaces while the primary conductor is still live. The current transformers are made in a compact design with a mechanical hinge for multiples opening and closing action. For connection into existing networks, they are often for use with multi function meters that have 0.333 V input.

• High sensitivity
• Class 1 accuracy
• Construction- ferrite core material
• Case nylon UL flame retardant rating 94V-0
• Linearity with minimum phase shift
• 0.333 V ac secondary output at rated current
• Mechanical hinge
• Input frequency 50 Hz to 400 Hz
• Maximum primary voltage 720 V ac
• 1 m long flying lead twisted pair (22 AWG)

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,20

€ 21,20 Всеки (ex VAT)

HOBUT CTSCM Series Split Core Current Transformer, 60A Input, 333 mV Output, 10mm Bore

€ 21,20

€ 21,20 Всеки (ex VAT)

HOBUT CTSCM Series Split Core Current Transformer, 60A Input, 333 mV Output, 10mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,20
5 - 9€ 20,14
10+€ 19,10
Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Bore Size

10mm

Series

CTSCM

Transformer Type

Split Core

Input Current

60A

Output Current

333 mV

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

Cable

For Use With

Multi Function Meter

Dimensions

28.7 x 26.4 x 41.7 mm

Страна на произход

United Kingdom

Детайли за продукта

mV Split Core Current Transformers

A range of mV split core current transformers are designed to fit into confined spaces while the primary conductor is still live. The current transformers are made in a compact design with a mechanical hinge for multiples opening and closing action. For connection into existing networks, they are often for use with multi function meters that have 0.333 V input.

• High sensitivity
• Class 1 accuracy
• Construction- ferrite core material
• Case nylon UL flame retardant rating 94V-0
• Linearity with minimum phase shift
• 0.333 V ac secondary output at rated current
• Mechanical hinge
• Input frequency 50 Hz to 400 Hz
• Maximum primary voltage 720 V ac
• 1 m long flying lead twisted pair (22 AWG)

Current Transformers

Може да се интересувате от