Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HOBUT CTSCM Series Split Core Current Transformer, 500A Input, 333 mV Output, 35mm Bore

Номер на артикул на RS: 914-5301Марка: HOBUT№ по каталога на производителя: CTSCMWH500/0.333V
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Bore Size

35mm

Series

CTSCM

Transformer Type

Split Core

Input Current

500A

Output Current

333 mV

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

Cable

For Use With

Multi Function Meter

Dimensions

51.2 x 51.2 x 83.5 mm

Страна на произход

United Kingdom

Детайли за продукта

mV Split Core Current Transformers

A range of mV split core current transformers are designed to fit into confined spaces while the primary conductor is still live. The current transformers are made in a compact design with a mechanical hinge for multiples opening and closing action. For connection into existing networks, they are often for use with multi function meters that have 0.333 V input.

• High sensitivity
• Class 1 accuracy
• Construction- ferrite core material
• Case nylon UL flame retardant rating 94V-0
• Linearity with minimum phase shift
• 0.333 V ac secondary output at rated current
• Mechanical hinge
• Input frequency 50 Hz to 400 Hz
• Maximum primary voltage 720 V ac
• 1 m long flying lead twisted pair (22 AWG)

Current Transformers

Информацията за складовите наличности временно не е налична.

€ 40,72

€ 40,72 Всеки (ex VAT)

HOBUT CTSCM Series Split Core Current Transformer, 500A Input, 333 mV Output, 35mm Bore

€ 40,72

€ 40,72 Всеки (ex VAT)

HOBUT CTSCM Series Split Core Current Transformer, 500A Input, 333 mV Output, 35mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 40,72
5 - 9€ 38,67
10+€ 36,64

Технически документи

Спецификации

Brand

HOBUT

Bore Size

35mm

Series

CTSCM

Transformer Type

Split Core

Input Current

500A

Output Current

333 mV

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

Cable

For Use With

Multi Function Meter

Dimensions

51.2 x 51.2 x 83.5 mm

Страна на произход

United Kingdom

Детайли за продукта

mV Split Core Current Transformers

A range of mV split core current transformers are designed to fit into confined spaces while the primary conductor is still live. The current transformers are made in a compact design with a mechanical hinge for multiples opening and closing action. For connection into existing networks, they are often for use with multi function meters that have 0.333 V input.

• High sensitivity
• Class 1 accuracy
• Construction- ferrite core material
• Case nylon UL flame retardant rating 94V-0
• Linearity with minimum phase shift
• 0.333 V ac secondary output at rated current
• Mechanical hinge
• Input frequency 50 Hz to 400 Hz
• Maximum primary voltage 720 V ac
• 1 m long flying lead twisted pair (22 AWG)

Current Transformers