HOBUT CTSCM Series Clip Fit Current Transformer, 400A Input, 400:5, 5 A Output

Номер на артикул на RS: 331-604Марка: HOBUT№ по каталога на производителя: CTSCM40400/5-5/1
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

400:5

Series

CTSCM

Transformer Type

Clip Fit

Input Current

400A

Output Current

5 A

Overall Height

116mm

Overall Width

104.5mm

Overall Depth

35.5mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Clip Fit

Страна на произход

United Kingdom

Детайли за продукта

Clip-Together Split Core Current Transformer

Split current transformers with unique clip-together feature enabling high speed permanent installation
Can be installed into existing networks without disconnecting cables or busbars
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation voltagel: 3kV for 1 minute
Continuous current: 1.2 x rated current
Enclosure flame retardancy: UL94VO

Supplied with

Moulded case with 1m flying lead

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HOBUT CTSCM Series Clip Fit Current Transformer, 400A Input, 400:5, 5 A Output

P.O.A.

HOBUT CTSCM Series Clip Fit Current Transformer, 400A Input, 400:5, 5 A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

400:5

Series

CTSCM

Transformer Type

Clip Fit

Input Current

400A

Output Current

5 A

Overall Height

116mm

Overall Width

104.5mm

Overall Depth

35.5mm

Minimum Temperature

-30°C

Maximum Temperature

+80°C

Mounting Type

Clip Fit

Страна на произход

United Kingdom

Детайли за продукта

Clip-Together Split Core Current Transformer

Split current transformers with unique clip-together feature enabling high speed permanent installation
Can be installed into existing networks without disconnecting cables or busbars
Ambient temperature range: -30°C to 80°C
Frequency range: 50-60Hz
Insulation voltagel: 3kV for 1 minute
Continuous current: 1.2 x rated current
Enclosure flame retardancy: UL94VO

Supplied with

Moulded case with 1m flying lead

Current Transformers

Може да се интересувате от