HOBUT CT196 Series Base Mounted Current Transformer, 800:5, 45mm Bore

Номер на артикул на RS: 381-0793Марка: HOBUT№ по каталога на производителя: CT196M800/5-5/1
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

800:5

Bore Size

45mm

Series

CT196

Transformer Type

Base Mounted

Overall Height

126mm

Overall Width

90mm

Overall Depth

60mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Base Mounted

Страна на произход

United Kingdom

Детайли за продукта

Base/Busbar Mounting Current Transformer

Moulded case with sliding sealable terminal covers
Operating temperature range –30 to +85°C
Screw or push on terminal connectors
Secondary terminals M5 studs with washers, lock washers and nuts
Narrow width allows close mounting between busbars
Insulation voltage 0.72/3kV
125 x 66 x 90mm (H/W/D)
50mm aperture suitable for circular conductors
Protection to IP20
Conforms to IEC44-1, IEC 185 and BS7626
CE Marked in compliance with relevant European Directives

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,25

€ 23,25 Всеки (ex VAT)

HOBUT CT196 Series Base Mounted Current Transformer, 800:5, 45mm Bore

€ 23,25

€ 23,25 Всеки (ex VAT)

HOBUT CT196 Series Base Mounted Current Transformer, 800:5, 45mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,25
5 - 9€ 22,53
10+€ 22,04
Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

800:5

Bore Size

45mm

Series

CT196

Transformer Type

Base Mounted

Overall Height

126mm

Overall Width

90mm

Overall Depth

60mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Base Mounted

Страна на произход

United Kingdom

Детайли за продукта

Base/Busbar Mounting Current Transformer

Moulded case with sliding sealable terminal covers
Operating temperature range –30 to +85°C
Screw or push on terminal connectors
Secondary terminals M5 studs with washers, lock washers and nuts
Narrow width allows close mounting between busbars
Insulation voltage 0.72/3kV
125 x 66 x 90mm (H/W/D)
50mm aperture suitable for circular conductors
Protection to IP20
Conforms to IEC44-1, IEC 185 and BS7626
CE Marked in compliance with relevant European Directives

Current Transformers

Може да се интересувате от