Технически документи
Спецификации
Brand
HOBUTCurrent Ratio
1600:5
Bore Size
45mm
Series
CT196
Transformer Type
Base Mounted
Overall Height
126mm
Overall Width
90mm
Overall Depth
60mm
Minimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
Base Mounted
Страна на произход
United Kingdom
Детайли за продукта
Base/Busbar Mounting Current Transformer
Moulded case with sliding sealable terminal covers
Operating temperature range –30 to +85°C
Screw or push on terminal connectors
Secondary terminals M5 studs with washers, lock washers and nuts
Narrow width allows close mounting between busbars
Insulation voltage 0.72/3kV
125 x 66 x 90mm (H/W/D)
50mm aperture suitable for circular conductors
Protection to IP20
Conforms to IEC44-1, IEC 185 and BS7626
CE Marked in compliance with relevant European Directives
Current Transformers
€ 28,01
€ 28,01 Всеки (ex VAT)
1
€ 28,01
€ 28,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HOBUTCurrent Ratio
1600:5
Bore Size
45mm
Series
CT196
Transformer Type
Base Mounted
Overall Height
126mm
Overall Width
90mm
Overall Depth
60mm
Minimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
Base Mounted
Страна на произход
United Kingdom
Детайли за продукта
Base/Busbar Mounting Current Transformer
Moulded case with sliding sealable terminal covers
Operating temperature range –30 to +85°C
Screw or push on terminal connectors
Secondary terminals M5 studs with washers, lock washers and nuts
Narrow width allows close mounting between busbars
Insulation voltage 0.72/3kV
125 x 66 x 90mm (H/W/D)
50mm aperture suitable for circular conductors
Protection to IP20
Conforms to IEC44-1, IEC 185 and BS7626
CE Marked in compliance with relevant European Directives