HOBUT CT173 Series Base Mounted Current Transformer, 400A Input, 400:5, 5 A Output, 40mm Bore

Номер на артикул на RS: 257-830Марка: HOBUT№ по каталога на производителя: CT173M400/5-2.5/1-002
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

400:5

Bore Size

40mm

Transformer Type

Base Mounted

Input Current

400A

Output Current

5 A

Overall Height

95mm

Overall Width

70mm

Overall Depth

55mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Base Mounted

Series

CT173

Страна на произход

United Kingdom

Детайли за продукта

Moulded Case Current Transformer – 24mm Aperture

Power consumption 2.5VA, 50/60Hz
Accuracy class 1
20 or 30mm busbar mounting
Suitable for circular conductors 24 aperture
Maximum aperture for bar conductors 30x10mm (type 6)
Operating temperature range –30 to +85°C
Secondary terminals M5 studs with lock washers, nuts and terminal cover
Full scale deflection currents can be selected by passing more than one conductor turn through the centre of the transformer, see adjacent table
Protection to IP54
BS7627/IEC185 and IEC60044-1
Conforms to BS 3938-1973 and IEC
CE marked in compliance with relevant European Directives
Manufactured to ISO 9001

Supplied with

base mounting feet and M5 captive nuts.

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HOBUT CT173 Series Base Mounted Current Transformer, 400A Input, 400:5, 5 A Output, 40mm Bore

P.O.A.

HOBUT CT173 Series Base Mounted Current Transformer, 400A Input, 400:5, 5 A Output, 40mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

400:5

Bore Size

40mm

Transformer Type

Base Mounted

Input Current

400A

Output Current

5 A

Overall Height

95mm

Overall Width

70mm

Overall Depth

55mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Base Mounted

Series

CT173

Страна на произход

United Kingdom

Детайли за продукта

Moulded Case Current Transformer – 24mm Aperture

Power consumption 2.5VA, 50/60Hz
Accuracy class 1
20 or 30mm busbar mounting
Suitable for circular conductors 24 aperture
Maximum aperture for bar conductors 30x10mm (type 6)
Operating temperature range –30 to +85°C
Secondary terminals M5 studs with lock washers, nuts and terminal cover
Full scale deflection currents can be selected by passing more than one conductor turn through the centre of the transformer, see adjacent table
Protection to IP54
BS7627/IEC185 and IEC60044-1
Conforms to BS 3938-1973 and IEC
CE marked in compliance with relevant European Directives
Manufactured to ISO 9001

Supplied with

base mounting feet and M5 captive nuts.

Current Transformers

Може да се интересувате от