HOBUT CT164 Series DIN Rail Mounted Current Transformer, 400A Input, 400:5, 5 A Output, 28mm Bore

Номер на артикул на RS: 331-547Марка: HOBUT№ по каталога на производителя: CT164M400/5-5/1-001
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

400:5

Bore Size

28mm

Transformer Type

DIN Rail Mounted

Input Current

400A

Output Current

5 A

Overall Height

78mm

Overall Width

60mm

Overall Depth

45mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Series

CT164

Mounting Type

DIN Rail Mounted

Страна на произход

United Kingdom

Детайли за продукта

Compact Busbar/Base Mounting Current Transformers - Series 162/164

A range of compact moulded case current transformers suitable for primary currents from 30A to 800A with built-in sealable terminal covers. For transforming various primary currents into,5A standard secondary using 20/30/40mm busbars or cables, or 28mm cables.

Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
DIN rail clip supplied
Dimensions: H78 x W60 x D30mm
28 x 40mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current


CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HOBUT CT164 Series DIN Rail Mounted Current Transformer, 400A Input, 400:5, 5 A Output, 28mm Bore

P.O.A.

HOBUT CT164 Series DIN Rail Mounted Current Transformer, 400A Input, 400:5, 5 A Output, 28mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

400:5

Bore Size

28mm

Transformer Type

DIN Rail Mounted

Input Current

400A

Output Current

5 A

Overall Height

78mm

Overall Width

60mm

Overall Depth

45mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Series

CT164

Mounting Type

DIN Rail Mounted

Страна на произход

United Kingdom

Детайли за продукта

Compact Busbar/Base Mounting Current Transformers - Series 162/164

A range of compact moulded case current transformers suitable for primary currents from 30A to 800A with built-in sealable terminal covers. For transforming various primary currents into,5A standard secondary using 20/30/40mm busbars or cables, or 28mm cables.

Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
DIN rail clip supplied
Dimensions: H78 x W60 x D30mm
28 x 40mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current


CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5

Current Transformers

Може да се интересувате от