Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HOBUT Series 16 Series Current Transformer

Номер на артикул на RS: 914-5266Марка: HOBUT№ по каталога на производителя: CT160-5-G7
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Series

Series 16

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail

Dimensions

60 x 43 x 85 mm

Страна на произход

United Kingdom

Детайли за продукта

Compact Base Mounting Current Transformers- Series 16

A range of compact moulded case current transformers suitable for primary currents from 1A to 50A. The 160 Series of current transformers are supplied with built-in terminal covers and M6 screw terminals for primary current connection. The current transformers are for transforming various primary currents into 5A or 1A standard secondary.

• Built-in sealable terminal covers
• Mounting feet supplied
• DIN Rail mounting clip supplied
• Narrow width- 60 mm
• Rated system voltage 0.72/3 kV
• Continuous current- 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,61

€ 22,61 Всеки (ex VAT)

HOBUT Series 16 Series Current Transformer

€ 22,61

€ 22,61 Всеки (ex VAT)

HOBUT Series 16 Series Current Transformer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,61
5 - 9€ 21,47
10+€ 20,36
Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Series

Series 16

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail

Dimensions

60 x 43 x 85 mm

Страна на произход

United Kingdom

Детайли за продукта

Compact Base Mounting Current Transformers- Series 16

A range of compact moulded case current transformers suitable for primary currents from 1A to 50A. The 160 Series of current transformers are supplied with built-in terminal covers and M6 screw terminals for primary current connection. The current transformers are for transforming various primary currents into 5A or 1A standard secondary.

• Built-in sealable terminal covers
• Mounting feet supplied
• DIN Rail mounting clip supplied
• Narrow width- 60 mm
• Rated system voltage 0.72/3 kV
• Continuous current- 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1

Current Transformers

Може да се интересувате от