Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HOBUT CT153 Series Straight Through Current Transformer, 500:5, 26mm Bore

Номер на артикул на RS: 287-3232Марка: HOBUT№ по каталога на производителя: CT153M500/5-2.5/1
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

500:5

Bore Size

26mm

Series

CT153

Transformer Type

Straight Through

Overall Height

75mm

Overall Width

54.5mm

Overall Depth

68mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Страна на произход

United Kingdom

Детайли за продукта

Universal Mounting Current Transformer - 26mm Aperture

Three built-in fixing methods: Base, DIN-rail & Busbar mounting
Case moulded in high-impact polyester with built in hinged terminal cover
Cables up to 26mm outside diameter, bars up to 30mm wide, or a conducting bush 24mm wide
Accuracy Class 1, Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
Enclosed to IP20
Temperature range: -20 to 70°C
Conforms to BS7627/IEC185

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HOBUT CT153 Series Straight Through Current Transformer, 500:5, 26mm Bore

P.O.A.

HOBUT CT153 Series Straight Through Current Transformer, 500:5, 26mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

500:5

Bore Size

26mm

Series

CT153

Transformer Type

Straight Through

Overall Height

75mm

Overall Width

54.5mm

Overall Depth

68mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Страна на произход

United Kingdom

Детайли за продукта

Universal Mounting Current Transformer - 26mm Aperture

Three built-in fixing methods: Base, DIN-rail & Busbar mounting
Case moulded in high-impact polyester with built in hinged terminal cover
Cables up to 26mm outside diameter, bars up to 30mm wide, or a conducting bush 24mm wide
Accuracy Class 1, Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
Enclosed to IP20
Temperature range: -20 to 70°C
Conforms to BS7627/IEC185

Current Transformers

Може да се интересувате от