Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HOBUT CT151 Series Straight Through Current Transformer, 25:5, 14mm Bore

Номер на артикул на RS: 287-3125Марка: HOBUT№ по каталога на производителя: CT151M25/5-2.5/3
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

25:5

Bore Size

14mm

Series

CT151

Transformer Type

Straight Through

Overall Height

75mm

Overall Width

54.5mm

Overall Depth

68mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Страна на произход

United Kingdom

Детайли за продукта

Multi Mounting Current Transformer - 14mm Aperture

Three built-in fixing methods: Base and DIN rail mounting
Case moulded in impact polyester with built-in hinged terminal cover
Cables up to 14mm outside diameter, or a busbar 14mm wide
Accuracy Class 1 (60 & 80A) or Class 3 (25 & 40A)
Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
BS7627/IEC185

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HOBUT CT151 Series Straight Through Current Transformer, 25:5, 14mm Bore

P.O.A.

HOBUT CT151 Series Straight Through Current Transformer, 25:5, 14mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

25:5

Bore Size

14mm

Series

CT151

Transformer Type

Straight Through

Overall Height

75mm

Overall Width

54.5mm

Overall Depth

68mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Страна на произход

United Kingdom

Детайли за продукта

Multi Mounting Current Transformer - 14mm Aperture

Three built-in fixing methods: Base and DIN rail mounting
Case moulded in impact polyester with built-in hinged terminal cover
Cables up to 14mm outside diameter, or a busbar 14mm wide
Accuracy Class 1 (60 & 80A) or Class 3 (25 & 40A)
Power consumption 2.5VA, 50/60Hz
For use with 5A moving iron meters or cam-operated selector switches
Secondary winding epoxy resin insulated
BS7627/IEC185

Current Transformers

Може да се интересувате от