HOBUT CT143 Series DIN Rail Mounted Current Transformer, 400A Input, 400:5, 5 A Output, 24mm Bore

Номер на артикул на RS: 331-496Марка: HOBUT№ по каталога на производителя: CT143M400/5-5/0.5-001
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

400:5

Bore Size

24mm

Series

CT143

Transformer Type

DIN Rail Mounted

Input Current

400A

Output Current

5 A

Overall Height

70mm

Overall Width

49mm

Overall Depth

45mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

Страна на произход

United Kingdom

Детайли за продукта

Compact Busbar/Base Mounting Current Transformers - Series 14

A range of compact moulded case current transformers suitable for primary currents from 25A to 500A with built-in sealable terminal covers. For transforming various primary currents into 5A standard secondary current using 20mm or 30mm busbars or 24mm cables.

DIN rail mounting clip supplied
Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
Dimensions: H70 x W49 x D30mm
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,61

€ 19,61 Всеки (ex VAT)

HOBUT CT143 Series DIN Rail Mounted Current Transformer, 400A Input, 400:5, 5 A Output, 24mm Bore

€ 19,61

€ 19,61 Всеки (ex VAT)

HOBUT CT143 Series DIN Rail Mounted Current Transformer, 400A Input, 400:5, 5 A Output, 24mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,61
5 - 9€ 18,99
10+€ 18,58
Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

400:5

Bore Size

24mm

Series

CT143

Transformer Type

DIN Rail Mounted

Input Current

400A

Output Current

5 A

Overall Height

70mm

Overall Width

49mm

Overall Depth

45mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

Страна на произход

United Kingdom

Детайли за продукта

Compact Busbar/Base Mounting Current Transformers - Series 14

A range of compact moulded case current transformers suitable for primary currents from 25A to 500A with built-in sealable terminal covers. For transforming various primary currents into 5A standard secondary current using 20mm or 30mm busbars or 24mm cables.

DIN rail mounting clip supplied
Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
Dimensions: H70 x W49 x D30mm
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current

Current Transformers

Може да се интересувате от