Технически документи
Спецификации
Brand
HOBUTCurrent Ratio
300:5
Bore Size
24mm
Series
CT143
Transformer Type
DIN Rail Mounted
Input Current
300A
Output Current
5 A
Overall Height
70mm
Overall Width
49mm
Overall Depth
45mm
Minimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
DIN Rail Mounted
Страна на произход
United Kingdom
Детайли за продукта
Compact Busbar/Base Mounting Current Transformers - Series 14
A range of compact moulded case current transformers suitable for primary currents from 25A to 500A with built-in sealable terminal covers. For transforming various primary currents into 5A standard secondary current using 20mm or 30mm busbars or 24mm cables.
DIN rail mounting clip supplied
Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
Dimensions: H70 x W49 x D30mm
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current
Current Transformers
€ 18,77
€ 18,77 Всеки (ex VAT)
1
€ 18,77
€ 18,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HOBUTCurrent Ratio
300:5
Bore Size
24mm
Series
CT143
Transformer Type
DIN Rail Mounted
Input Current
300A
Output Current
5 A
Overall Height
70mm
Overall Width
49mm
Overall Depth
45mm
Minimum Temperature
-30°C
Maximum Temperature
+85°C
Mounting Type
DIN Rail Mounted
Страна на произход
United Kingdom
Детайли за продукта
Compact Busbar/Base Mounting Current Transformers - Series 14
A range of compact moulded case current transformers suitable for primary currents from 25A to 500A with built-in sealable terminal covers. For transforming various primary currents into 5A standard secondary current using 20mm or 30mm busbars or 24mm cables.
DIN rail mounting clip supplied
Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
Dimensions: H70 x W49 x D30mm
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current