HOBUT CT132TRAN Series Current Transformer, 150A Input, 150:1, 4 → 20 mA Output, 21mm Bore, 15 → 30 V

Номер на артикул на RS: 914-5297Марка: HOBUT№ по каталога на производителя: CT132TRAN150A-4/20MA
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

150:1

Bore Size

21mm

Series

CT132TRAN

Supply Voltage

15 → 30 V

Input Current

150A

Output Current

4 → 20 mA

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

DIN Rail

Страна на произход

United Kingdom

Детайли за продукта

CT132TRAN Current Sensor/Transducer

A range of current sensors/transducers available with a 0-5 V/0-10 V dc self-powered output or 4-20 mA loop powered output. Current sensors/transducers are used for transforming low currents of 10A-150A AC into standard DC output signals.

• Built-in sealable terminal covers
• Base or DIN Rail mounting
• Compact size
• Customer selectable 5 V or 10 V dc output
• High accuracy: class 0.5, EN 60688
• Response time: 200 ms
• Isolation: 4 kV 50 Hz (1 s)
• 0-120 % nominal full scale operating range
• 45/65 Hz frequency range

HOBUT Current Transducers

Информацията за складовите наличности временно не е налична.

€ 46,59

€ 46,59 Всеки (ex VAT)

HOBUT CT132TRAN Series Current Transformer, 150A Input, 150:1, 4 → 20 mA Output, 21mm Bore, 15 → 30 V

€ 46,59

€ 46,59 Всеки (ex VAT)

HOBUT CT132TRAN Series Current Transformer, 150A Input, 150:1, 4 → 20 mA Output, 21mm Bore, 15 → 30 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

150:1

Bore Size

21mm

Series

CT132TRAN

Supply Voltage

15 → 30 V

Input Current

150A

Output Current

4 → 20 mA

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-15°C

Maximum Temperature

+50°C

Mounting Type

DIN Rail

Страна на произход

United Kingdom

Детайли за продукта

CT132TRAN Current Sensor/Transducer

A range of current sensors/transducers available with a 0-5 V/0-10 V dc self-powered output or 4-20 mA loop powered output. Current sensors/transducers are used for transforming low currents of 10A-150A AC into standard DC output signals.

• Built-in sealable terminal covers
• Base or DIN Rail mounting
• Compact size
• Customer selectable 5 V or 10 V dc output
• High accuracy: class 0.5, EN 60688
• Response time: 200 ms
• Isolation: 4 kV 50 Hz (1 s)
• 0-120 % nominal full scale operating range
• 45/65 Hz frequency range

HOBUT Current Transducers