HOBUT CT132 Series DIN Rail Mounted Current Transformer, 50A Input, 50:5, 5 A Output, 21mm Bore

Номер на артикул на RS: 331-474Марка: HOBUT№ по каталога на производителя: CT132M50/5-1/1
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

50:5

Bore Size

21mm

Series

CT132

Transformer Type

DIN Rail Mounted

Input Current

50A

Output Current

5 A

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

Страна на произход

United Kingdom

Детайли за продукта

Compact Busbar/ Base Mounting Current Transformers - Series 13

A range of compact moulded case current transformers suitable for primary currents from 40A to 300A with built in sealable terminal covers. For transforming various primary currents into 5A standard secondary using up to 20mm diameter cables.

DIN rail mounting clip supplied
Built in sealable terminal covers
Mounting feet supplied
Narrow width: 45mm
Dimensions: H65 x W45 x D30mm
21mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current


CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HOBUT CT132 Series DIN Rail Mounted Current Transformer, 50A Input, 50:5, 5 A Output, 21mm Bore

P.O.A.

HOBUT CT132 Series DIN Rail Mounted Current Transformer, 50A Input, 50:5, 5 A Output, 21mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Current Ratio

50:5

Bore Size

21mm

Series

CT132

Transformer Type

DIN Rail Mounted

Input Current

50A

Output Current

5 A

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

Страна на произход

United Kingdom

Детайли за продукта

Compact Busbar/ Base Mounting Current Transformers - Series 13

A range of compact moulded case current transformers suitable for primary currents from 40A to 300A with built in sealable terminal covers. For transforming various primary currents into 5A standard secondary using up to 20mm diameter cables.

DIN rail mounting clip supplied
Built in sealable terminal covers
Mounting feet supplied
Narrow width: 45mm
Dimensions: H65 x W45 x D30mm
21mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current


CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5

Current Transformers

Може да се интересувате от