Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HOBUT Series 21 Series Current Transformer, 85mm Bore

Номер на артикул на RS: 914-5329Марка: HOBUT№ по каталога на производителя: 211-5-k6
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Bore Size

85mm

Series

Series 21

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

BusBar, Plug In

Dimensions

135 x 60 x 160 mm

Страна на произход

United Kingdom

Детайли за продукта

Compact Busbar/Base Mounting Current Transformers- Series 21

Series 21 moulded case current transformer, suitable for primary currents from 400A to 5000A with built-in sealable terminal covers. The current transformer is used for transforming various primary currents into 5A or 1A standard secondary using 80 x 50 mm or 100 x 30 mm busbars. Alternatively you can use cables up to 85 mm diameter.

• Built in sealable terminal covers
• Base or busbar mounting
• Terminals suitable for screw or push on connectors
• Self-extinguishing UL94HB
• Rated system voltage 0.72/3 kV
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 46,90

€ 46,90 Всеки (ex VAT)

HOBUT Series 21 Series Current Transformer, 85mm Bore

€ 46,90

€ 46,90 Всеки (ex VAT)

HOBUT Series 21 Series Current Transformer, 85mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Bore Size

85mm

Series

Series 21

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

BusBar, Plug In

Dimensions

135 x 60 x 160 mm

Страна на произход

United Kingdom

Детайли за продукта

Compact Busbar/Base Mounting Current Transformers- Series 21

Series 21 moulded case current transformer, suitable for primary currents from 400A to 5000A with built-in sealable terminal covers. The current transformer is used for transforming various primary currents into 5A or 1A standard secondary using 80 x 50 mm or 100 x 30 mm busbars. Alternatively you can use cables up to 85 mm diameter.

• Built in sealable terminal covers
• Base or busbar mounting
• Terminals suitable for screw or push on connectors
• Self-extinguishing UL94HB
• Rated system voltage 0.72/3 kV
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1

Current Transformers

Може да се интересувате от