HOBUT Series 20 Series Current Transformer

Номер на артикул на RS: 914-5339Марка: HOBUT№ по каталога на производителя: 20-5-J8
brand-logo

Технически документи

Спецификации

Brand

HOBUT

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Foot

Series

Series 20

PRICED TO CLEAR

Yes

Dimensions

100 x 60 x 120 mm

Страна на произход

United Kingdom

Детайли за продукта

Compact Busbar/Base Mounting Current Transformers- Series 20

A range of compact, moulded case current transformers suitable for primary currents from 400A to 2000A with built-in sealable terminal covers. The current transformers are used to transform various primary currents into 5A or 1A standard secondary using 60 x 30 mm or 80 x 10 mm busbars. Alternatively you can also use cables up to 60 mm diameter.

• Built-in sealable terminal covers
• Mounting feet supplied
• Narrow width- 100 mm
• Wide range of primary currents
• Rated system voltage 0.72/3kV
• Continuous current 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1

Current Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HOBUT Series 20 Series Current Transformer

P.O.A.

HOBUT Series 20 Series Current Transformer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

HOBUT

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Foot

Series

Series 20

PRICED TO CLEAR

Yes

Dimensions

100 x 60 x 120 mm

Страна на произход

United Kingdom

Детайли за продукта

Compact Busbar/Base Mounting Current Transformers- Series 20

A range of compact, moulded case current transformers suitable for primary currents from 400A to 2000A with built-in sealable terminal covers. The current transformers are used to transform various primary currents into 5A or 1A standard secondary using 60 x 30 mm or 80 x 10 mm busbars. Alternatively you can also use cables up to 60 mm diameter.

• Built-in sealable terminal covers
• Mounting feet supplied
• Narrow width- 100 mm
• Wide range of primary currents
• Rated system voltage 0.72/3kV
• Continuous current 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1

Current Transformers

Може да се интересувате от