Hitachi MLCF Series Black 5.2 mm² Hook Up Wire, 10 AWG, 35/0.45 mm, 20m, PEX Insulation, MLFC 5.5SQ 20M

Номер на артикул на RS: 664-7872Марка: Hitachi№ по каталога на производителя: MLFC 5.5SQ 20M
brand-logo

Технически документи

Спецификации

Brand

Hitachi

Cross Sectional Area

5.2 mm²

Sheath Colour

Black

American Wire Gauge

10 AWG

Cable Shape

Single Core

Core Strands

35/0.45 mm

Length

20m

Insulation material

PEX

Voltage Rating

600 V

Outer Diameter

3.1mm

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Series

MLCF

Shield Type

Unshielded

Insulation Wall Thickness

1.1mm

Size of Strands

0.45 mm

Number of Strands

35

Страна на произход

Japan

Детайли за продукта

600 V MLFC (WL-1) Non-Flammable POLI-FLEX Wires

Superior heat resistance (110℃), flame resistant
Superior flexibility
For use with internal wiring like switchboards and control boards, motor lead wiring and electric wiring for cars (WL-1)

Информацията за складовите наличности временно не е налична.

€ 55,25

€ 55,25 1 Reel of 20 Metres (ex VAT)

Hitachi MLCF Series Black 5.2 mm² Hook Up Wire, 10 AWG, 35/0.45 mm, 20m, PEX Insulation, MLFC 5.5SQ 20M

€ 55,25

€ 55,25 1 Reel of 20 Metres (ex VAT)

Hitachi MLCF Series Black 5.2 mm² Hook Up Wire, 10 AWG, 35/0.45 mm, 20m, PEX Insulation, MLFC 5.5SQ 20M
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 55,25
25+€ 46,97

Технически документи

Спецификации

Brand

Hitachi

Cross Sectional Area

5.2 mm²

Sheath Colour

Black

American Wire Gauge

10 AWG

Cable Shape

Single Core

Core Strands

35/0.45 mm

Length

20m

Insulation material

PEX

Voltage Rating

600 V

Outer Diameter

3.1mm

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Series

MLCF

Shield Type

Unshielded

Insulation Wall Thickness

1.1mm

Size of Strands

0.45 mm

Number of Strands

35

Страна на произход

Japan

Детайли за продукта

600 V MLFC (WL-1) Non-Flammable POLI-FLEX Wires

Superior heat resistance (110℃), flame resistant
Superior flexibility
For use with internal wiring like switchboards and control boards, motor lead wiring and electric wiring for cars (WL-1)