Hirschmann Unmanaged 5 Port Ethernet Switch

Технически документи
Спецификации
Brand
HirschmannNumber Of Ports
5
Switch Type
Unmanaged
RJ45 Ports
4
Height
102mm
Maximum Operating Temperature
+60°C
Maximum Supply Voltage
32V dc
Series
SPIDER
Minimum Operating Temperature
0°C
Minimum Supply Voltage
9.6V dc
Width
26mm
Depth
79mm
Dimensions
26 x 102 x 79mm
Страна на произход
Germany
€ 329,86
€ 329,86 Всеки (ex VAT)
1
€ 329,86
€ 329,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HirschmannNumber Of Ports
5
Switch Type
Unmanaged
RJ45 Ports
4
Height
102mm
Maximum Operating Temperature
+60°C
Maximum Supply Voltage
32V dc
Series
SPIDER
Minimum Operating Temperature
0°C
Minimum Supply Voltage
9.6V dc
Width
26mm
Depth
79mm
Dimensions
26 x 102 x 79mm
Страна на произход
Germany