Hirschmann, MAB 3 Pole Din Socket, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Female, Panel Mount

Технически документи
Спецификации
Brand
HirschmannNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V ac/dc
IP Rating
IP30
Shielded/Unshielded
Unshielded
DIN Number
DIN 41524
Series
MAB
Housing Material
PE
Series Number
3100
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Contact Plating
Tin
Contact Material
Brass
Страна на произход
Hungary
Детайли за продукта
Panel Mounting Connectors
Screwlocking plastic DIN connectors suitable for a wide variety of applications. Fitted with solder bucket and solder tag terminations, respectively.
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings
€ 3,86
€ 3,86 Всеки (ex VAT)
1
€ 3,86
€ 3,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,86 |
25 - 99 | € 3,55 |
100 - 499 | € 3,44 |
500 - 999 | € 3,34 |
1000+ | € 3,24 |
Технически документи
Спецификации
Brand
HirschmannNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Mating Type
Screw Lock
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V ac/dc
IP Rating
IP30
Shielded/Unshielded
Unshielded
DIN Number
DIN 41524
Series
MAB
Housing Material
PE
Series Number
3100
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Contact Plating
Tin
Contact Material
Brass
Страна на произход
Hungary
Детайли за продукта
Panel Mounting Connectors
Screwlocking plastic DIN connectors suitable for a wide variety of applications. Fitted with solder bucket and solder tag terminations, respectively.
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 5·5mm maximum
Tin plated contacts with UL94V-2 rated housings