Hirschmann Managed Switch 10 Port Ethernet Switch

Технически документи
Спецификации
Brand
HirschmannSwitch Type
Managed Switch
RJ45 Ports
10
Height
138mm
Maximum Operating Temperature
+70°C
Maximum Supply Voltage
24V dc
Series
BOBCAT
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
12V dc
Number Of Ports
10
Width
73mm
Depth
115mm
Dimensions
73 mm x 138 mm x 115mm
Страна на произход
Germany
€ 2 499,95
€ 2 499,95 Всеки (ex VAT)
1
€ 2 499,95
€ 2 499,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HirschmannSwitch Type
Managed Switch
RJ45 Ports
10
Height
138mm
Maximum Operating Temperature
+70°C
Maximum Supply Voltage
24V dc
Series
BOBCAT
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
12V dc
Number Of Ports
10
Width
73mm
Depth
115mm
Dimensions
73 mm x 138 mm x 115mm
Страна на произход
Germany