Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann GDML 2P+E DIN 43650 A, Female DIN 43650 Solenoid Connector, with Indicator Light, 120 V Voltage

Номер на артикул на RS: 283-7911Марка: Hirschmann№ по каталога на производителя: 935980237
brand-logo

Технически документи

Спецификации

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

120 V

Gender

Female

Indicator Light

Yes

Mounting Type

Screw Down

Cable Gland Size

PG11

Colour

Clear

Current Rating

8A

Series

GDML

IP Rating

IP65

Termination Method

Solder

Cable Diameter

4.5 → 11mm

Детайли за продукта

GDML Series

GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.

Electronic insert

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Hirschmann GDML 2P+E DIN 43650 A, Female DIN 43650 Solenoid Connector, with Indicator Light, 120 V Voltage

P.O.A.

Hirschmann GDML 2P+E DIN 43650 A, Female DIN 43650 Solenoid Connector, with Indicator Light, 120 V Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Pole Format

2P+E

DIN 43650 Type

DIN 43650 A

Voltage Rating

120 V

Gender

Female

Indicator Light

Yes

Mounting Type

Screw Down

Cable Gland Size

PG11

Colour

Clear

Current Rating

8A

Series

GDML

IP Rating

IP65

Termination Method

Solder

Cable Diameter

4.5 → 11mm

Детайли за продукта

GDML Series

GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.

Electronic insert

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

Може да се интересувате от